
1206YC104K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM31BR71C104KTTR-ND - Tape & Reel (TR) 478-KAM31BR71C104KTCT-ND - Cut Tape (CT) 478-KAM31BR71C104KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206YC104K4T2A |
Description | CAP CER 0.1UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.30000 | $0.30 |
| 10 | $0.17800 | $1.78 |
| 50 | $0.12940 | $6.47 |
| 100 | $0.11440 | $11.44 |
| 500 | $0.08940 | $44.70 |
| 1,000 | $0.08168 | $81.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.07012 | $280.48 |
| 8,000 | $0.06583 | $526.64 |
| 12,000 | $0.06368 | $764.16 |
| 20,000 | $0.06129 | $1,225.80 |
| 28,000 | $0.05990 | $1,677.20 |
| 40,000 | $0.05856 | $2,342.40 |

