
12065F103K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM31BR81H103KTTR-ND - Tape & Reel (TR) 478-KAM31BR81H103KTCT-ND - Cut Tape (CT) 478-KAM31BR81H103KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12065F103K4T2A |
Description | CAP CER 10000PF 50V X8R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12065F103K4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.29000 | $0.29 |
| 10 | $0.17100 | $1.71 |
| 50 | $0.12400 | $6.20 |
| 100 | $0.10950 | $10.95 |
| 500 | $0.08540 | $42.70 |
| 1,000 | $0.07795 | $77.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.06679 | $267.16 |
| 8,000 | $0.06265 | $501.20 |
| 12,000 | $0.06057 | $726.84 |
| 20,000 | $0.05827 | $1,165.40 |
| 28,000 | $0.05693 | $1,594.04 |
| 40,000 | $0.05564 | $2,225.60 |

