
12065C121KAT2A | |
|---|---|
DigiKey Part Number | 478-12065C121KAT2ATR-ND - Tape & Reel (TR) 478-12065C121KAT2ACT-ND - Cut Tape (CT) 478-12065C121KAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12065C121KAT2A |
Description | CAP CER 120PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12065C121KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.25000 | $0.25 |
| 10 | $0.14300 | $1.43 |
| 50 | $0.10300 | $5.15 |
| 100 | $0.09080 | $9.08 |
| 500 | $0.07006 | $35.03 |
| 1,000 | $0.06368 | $63.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.05412 | $216.48 |
| 8,000 | $0.05058 | $404.64 |
| 12,000 | $0.04880 | $585.60 |
| 20,000 | $0.04683 | $936.60 |
| 28,000 | $0.04568 | $1,279.04 |
| 40,000 | $0.04458 | $1,783.20 |

