120 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12065C121KAT2A

DigiKey Part Number
478-12065C121KAT2ATR-ND - Tape & Reel (TR)
478-12065C121KAT2ACT-ND - Cut Tape (CT)
478-12065C121KAT2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12065C121KAT2A
Description
CAP CER 120PF 50V X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
120 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12065C121KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,990
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.25000$0.25
10$0.14300$1.43
50$0.10300$5.15
100$0.09080$9.08
500$0.07006$35.03
1,000$0.06368$63.68
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.05412$216.48
8,000$0.05058$404.64
12,000$0.04880$585.60
20,000$0.04683$936.60
28,000$0.04568$1,279.04
40,000$0.04458$1,783.20
Manufacturers Standard Package