
12063C225JAT2A | |
|---|---|
DigiKey Part Number | 478-9949-2-ND - Tape & Reel (TR) 478-9949-1-ND - Cut Tape (CT) 478-9949-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12063C225JAT2A |
Description | CAP CER 2.2UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12063C225JAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.81000 | $0.81 |
| 10 | $0.50900 | $5.09 |
| 50 | $0.39100 | $19.55 |
| 100 | $0.35460 | $35.46 |
| 500 | $0.29320 | $146.60 |
| 1,000 | $0.27421 | $274.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.25076 | $752.28 |
| 6,000 | $0.23928 | $1,435.68 |
| 9,000 | $0.23353 | $2,101.77 |
| 15,000 | $0.22716 | $3,407.40 |
| 21,000 | $0.22343 | $4,692.03 |
| 30,000 | $0.21985 | $6,595.50 |

