
12061C153K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM31BR72A153KTTR-ND - Tape & Reel (TR) 478-KAM31BR72A153KTCT-ND - Cut Tape (CT) 478-KAM31BR72A153KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12061C153K4T2A |
Description | CAP CER 0.015UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.29000 | $0.29 |
| 10 | $0.16900 | $1.69 |
| 50 | $0.12260 | $6.13 |
| 100 | $0.10830 | $10.83 |
| 500 | $0.08438 | $42.19 |
| 1,000 | $0.07701 | $77.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.06879 | $275.16 |
| 8,000 | $0.06456 | $516.48 |
| 12,000 | $0.06244 | $749.28 |
| 20,000 | $0.06009 | $1,201.80 |
| 28,000 | $0.05871 | $1,643.88 |
| 40,000 | $0.05739 | $2,295.60 |

