820 pF ±5% 50V Ceramic Capacitor P90 1111 (2828 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100B821JT50XT1K

DigiKey Part Number
1284-100B821JT50XT1KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
100B821JT50XT1K
Description
CAP CER 820PF 50V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
820 pF ±5% 50V Ceramic Capacitor P90 1111 (2828 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 175°C
Series
Features
High Q, Low Loss, Low ESL
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1111 (2828 Metric)
Tolerance
±5%
Size / Dimension
0.110" L x 0.110" W (2.79mm x 2.79mm)
Voltage - Rated
Thickness (Max)
0.102" (2.59mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$11.48410$11,484.10
Manufacturers Standard Package