7.5 pF ±5% 500V Ceramic Capacitor P90 1111 (2828 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100B7R5JW500XT1K

DigiKey Part Number
1284-100B7R5JW500XT1KTR-ND - Tape & Reel (TR)
1284-100B7R5JW500XT1KCT-ND - Cut Tape (CT)
1284-100B7R5JW500XT1KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
100B7R5JW500XT1K
Description
CAP CER 7.5PF 500V P90 1111
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
7.5 pF ±5% 500V Ceramic Capacitor P90 1111 (2828 Metric)
Datasheet
 Datasheet
EDA/CAD Models
100B7R5JW500XT1K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss, Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1111 (2828 Metric)
Tolerance
±5%
Size / Dimension
0.110" L x 0.110" W (2.79mm x 2.79mm)
Voltage - Rated
Thickness (Max)
0.102" (2.59mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,441
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.95000$5.95
10$4.34500$43.45
50$3.70540$185.27
100$3.50760$350.76
500$3.19360$1,596.80
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.06878$3,068.78
2,000$2.98328$5,966.56
3,000$2.94045$8,821.35
Manufacturers Standard Package