5.6 pF ±0.25pF 500V Ceramic Capacitor P90 1111 (2828 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100B5R6CW500XT1K

DigiKey Part Number
1284-100B5R6CW500XT1KTR-ND - Tape & Reel (TR)
1284-100B5R6CW500XT1KCT-ND - Cut Tape (CT)
1284-100B5R6CW500XT1KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
100B5R6CW500XT1K
Description
CAP CER 5.6PF 500V P90 1111
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5.6 pF ±0.25pF 500V Ceramic Capacitor P90 1111 (2828 Metric)
Datasheet
 Datasheet
EDA/CAD Models
100B5R6CW500XT1K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss, Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1111 (2828 Metric)
Tolerance
±0.25pF
Size / Dimension
0.110" L x 0.110" W (2.79mm x 2.79mm)
Voltage - Rated
Thickness (Max)
0.102" (2.59mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,889
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.19000$6.19
10$4.53300$45.33
50$3.87260$193.63
100$3.66830$366.83
500$3.35524$1,677.62
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.21527$3,215.27
2,000$3.12702$6,254.04
3,000$3.08279$9,248.37
Manufacturers Standard Package