
100B5R1BT500XT1K | |
|---|---|
DigiKey Part Number | 1284-100B5R1BT500XT1KTR-ND - Tape & Reel (TR) 1284-100B5R1BT500XT1KCT-ND - Cut Tape (CT) 1284-100B5R1BT500XT1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100B5R1BT500XT1K |
Description | CAP CER 5.1PF 500V P90 1111 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.1 pF ±0.1pF 500V Ceramic Capacitor P90 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100B5R1BT500XT1K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.102" (2.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.27000 | $7.27 |
| 10 | $5.38200 | $53.82 |
| 50 | $4.63160 | $231.58 |
| 100 | $4.39910 | $439.91 |
| 500 | $4.09640 | $2,048.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.26170 | $5,261.70 |

