100B4R7BTN500XT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $5.48606
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $9.41000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $10.55000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $4.94608
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $9.41000
Datasheet
4.7 pF ±0.1pF 500V Ceramic Capacitor P90 1111 (2828 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100B4R7BTN500XT

DigiKey Part Number
478-100B4R7BTN500XTTR-ND - Tape & Reel (TR)
478-100B4R7BTN500XTCT-ND - Cut Tape (CT)
478-100B4R7BTN500XTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
100B4R7BTN500XT
Description
CAP CER 4.7PF 500V P90 1111
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.1pF 500V Ceramic Capacitor P90 1111 (2828 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1111 (2828 Metric)
Size / Dimension
0.110" L x 0.110" W (2.79mm x 2.79mm)
Height - Seated (Max)
-
Thickness (Max)
0.102" (2.59mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$5.64018$2,820.09
Manufacturers Standard Package