
100B2R7BT500XT | |
|---|---|
DigiKey Part Number | 478-100B2R7BT500XTTR-ND - Tape & Reel (TR) 478-100B2R7BT500XTCT-ND - Cut Tape (CT) 478-100B2R7BT500XTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100B2R7BT500XT |
Description | CAP CER 2.7PF 500V P90 1111 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.1pF 500V Ceramic Capacitor P90 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100B2R7BT500XT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.79mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.59mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.48000 | $8.48 |
| 10 | $6.35000 | $63.50 |
| 50 | $5.50100 | $275.05 |
| 100 | $5.23820 | $523.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.79328 | $2,396.64 |
| 1,000 | $4.65540 | $4,655.40 |
| 1,500 | $4.58629 | $6,879.44 |

