
100B181JTN300XT1K | |
|---|---|
DigiKey Part Number | 1284-100B181JTN300XT1KTR-ND - Tape & Reel (TR) 1284-100B181JTN300XT1KCT-ND - Cut Tape (CT) 1284-100B181JTN300XT1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100B181JTN300XT1K |
Description | CAP CER 180PF 300V P90 1111 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 300V Ceramic Capacitor P90 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100B181JTN300XT1K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±5% | Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.102" (2.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.70000 | $9.70 |
| 10 | $7.33300 | $73.33 |
| 50 | $6.38880 | $319.44 |
| 100 | $6.09640 | $609.64 |
| 500 | $5.84762 | $2,923.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.44795 | $5,447.95 |

