
0805YC475KAT4A | |
|---|---|
DigiKey Part Number | 478-KGM21AR71C475KLTR-ND - Tape & Reel (TR) 478-KGM21AR71C475KLCT-ND - Cut Tape (CT) 478-KGM21AR71C475KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805YC475KAT4A |
Description | CAP CER 4.7UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805YC475KAT4A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD05YC475KAB2A\500 | KYOCERA AVX | 4,311 | 478-7505-1-ND | $7.91000 | Direct |
| KGM21AR71C475KU | KYOCERA AVX | 50,740 | 478-5722-1-ND | $0.40000 | Parametric Equivalent |
| CC0805KKX7R7BB475 | YAGEO | 15,564 | 311-1883-1-ND | $0.39000 | Direct |
| GMC21X7R475K16NT | CAL-CHIP ELECTRONICS, INC. | 1,418,000 | 2571-GMC21X7R475K16NTTR-ND | $0.01500 | Direct |
| GRM21BR71C475KE51K | Murata Electronics | 3,019 | 490-GRM21BR71C475KE51KCT-ND | $0.12000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.24200 | $2.42 |
| 50 | $0.17860 | $8.93 |
| 100 | $0.15910 | $15.91 |
| 500 | $0.12646 | $63.23 |
| 1,000 | $0.11637 | $116.37 |
| 2,500 | $0.10574 | $264.35 |
| 5,000 | $0.09933 | $496.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.09238 | $923.80 |
| 20,000 | $0.08810 | $1,762.00 |
| 30,000 | $0.08595 | $2,578.50 |
| 50,000 | $0.08357 | $4,178.50 |
| 70,000 | $0.08218 | $5,752.60 |
| 100,000 | $0.08084 | $8,084.00 |

