
08055C472K4T4A | |
|---|---|
DigiKey Part Number | 478-KAM21BR71H472KMTR-ND - Tape & Reel (TR) 478-KAM21BR71H472KMCT-ND - Cut Tape (CT) 478-KAM21BR71H472KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055C472K4T4A |
Description | CAP CER 4700PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055C472K4T4A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.05600 | $0.56 |
| 50 | $0.03820 | $1.91 |
| 100 | $0.03290 | $3.29 |
| 500 | $0.02412 | $12.06 |
| 1,000 | $0.02142 | $21.42 |
| 2,500 | $0.01857 | $46.42 |
| 5,000 | $0.01686 | $84.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.01475 | $221.25 |
| 30,000 | $0.01372 | $411.60 |
| 45,000 | $0.01320 | $594.00 |
| 75,000 | $0.01263 | $947.25 |
| 105,000 | $0.01230 | $1,291.50 |
| 150,000 | $0.01197 | $1,795.50 |

