
08055A470J4T2A | |
|---|---|
DigiKey Part Number | 478-KAM21BCG1H470JTTR-ND - Tape & Reel (TR) 478-KAM21BCG1H470JTCT-ND - Cut Tape (CT) 478-KAM21BCG1H470JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055A470J4T2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055A470J4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.08500 | $0.85 |
| 50 | $0.05980 | $2.99 |
| 100 | $0.05210 | $5.21 |
| 500 | $0.03904 | $19.52 |
| 1,000 | $0.03503 | $35.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.02903 | $116.12 |
| 8,000 | $0.02681 | $214.48 |
| 12,000 | $0.02570 | $308.40 |
| 20,000 | $0.02447 | $489.40 |
| 28,000 | $0.02375 | $665.00 |
| 40,000 | $0.02305 | $922.00 |

