
08055A240JAT2A | |
|---|---|
DigiKey Part Number | 478-10834-2-ND - Tape & Reel (TR) 478-10834-1-ND - Cut Tape (CT) 478-10834-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055A240JAT2A |
Description | CAP CER 24PF 50V NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055A240JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.13000 | $0.13 |
| 10 | $0.07200 | $0.72 |
| 50 | $0.05020 | $2.51 |
| 100 | $0.04360 | $4.36 |
| 500 | $0.03238 | $16.19 |
| 1,000 | $0.02894 | $28.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.02379 | $95.16 |
| 8,000 | $0.02188 | $175.04 |
| 12,000 | $0.02093 | $251.16 |
| 20,000 | $0.01987 | $397.40 |
| 28,000 | $0.01925 | $539.00 |
| 40,000 | $0.01865 | $746.00 |

