
08053C105KAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF21KR71E105KUTR-ND - Tape & Reel (TR) 478-KGF21KR71E105KUCT-ND - Cut Tape (CT) 478-KGF21KR71E105KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08053C105KAZ2A |
Description | CAP CER 1UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08053C105KAZ2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.23000 | $0.23 |
| 10 | $0.13500 | $1.35 |
| 50 | $0.09640 | $4.82 |
| 100 | $0.08480 | $8.48 |
| 500 | $0.06526 | $32.63 |
| 1,000 | $0.05923 | $59.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.05427 | $108.54 |
| 4,000 | $0.05019 | $200.76 |
| 6,000 | $0.04815 | $288.90 |
| 10,000 | $0.04589 | $458.90 |
| 14,000 | $0.04457 | $623.98 |
| 20,000 | $0.04330 | $866.00 |

