2200 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08052C222K4T4A

DigiKey Part Number
478-KAM21BR72D222KMTR-ND - Tape & Reel (TR)
478-KAM21BR72D222KMCT-ND - Cut Tape (CT)
478-KAM21BR72D222KMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08052C222K4T4A
Description
CAP CER 2200PF 200V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08052C222K4T4A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.055" (1.40mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
08052C222K4T2AKYOCERA AVX3,963478-KAM21BR72D222KTCT-ND$0.22000Direct
In-Stock: 9,860
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.22000$0.22
10$0.12600$1.26
50$0.09040$4.52
100$0.07930$7.93
500$0.06078$30.39
1,000$0.05508$55.08
2,500$0.04907$122.68
5,000$0.04545$227.25
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.04098$614.70
30,000$0.03880$1,164.00
45,000$0.03770$1,696.50
75,000$0.03649$2,736.75
105,000$0.03578$3,756.90
150,000$0.03510$5,265.00
Manufacturers Standard Package