1200 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08051C122KAT2A

DigiKey Part Number
478-5154-2-ND - Tape & Reel (TR)
478-5154-1-ND - Cut Tape (CT)
478-5154-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08051C122KAT2A
Description
CAP CER 1200PF 100V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1200 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08051C122KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,327
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.16000$0.16
10$0.09300$0.93
50$0.06540$3.27
100$0.05700$5.70
500$0.04296$21.48
1,000$0.03862$38.62
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.03215$128.60
8,000$0.02975$238.00
12,000$0.02855$342.60
20,000$0.02722$544.40
28,000$0.02644$740.32
40,000$0.02569$1,027.60
Manufacturers Standard Package