
08051A101K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM21BCG2A101KTTR-ND - Tape & Reel (TR) 478-KAM21BCG2A101KTCT-ND - Cut Tape (CT) 478-KAM21BCG2A101KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08051A101K4T2A |
Description | CAP CER 100PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051A101K4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.07900 | $0.79 |
| 50 | $0.05540 | $2.77 |
| 100 | $0.04820 | $4.82 |
| 500 | $0.03598 | $17.99 |
| 1,000 | $0.03223 | $32.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.02662 | $106.48 |
| 8,000 | $0.02454 | $196.32 |
| 12,000 | $0.02350 | $282.00 |
| 20,000 | $0.02234 | $446.80 |
| 28,000 | $0.02167 | $606.76 |
| 40,000 | $0.02102 | $840.80 |

