0612ZC105MAT2V is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.43566
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.43566
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.43566
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.47000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.31327
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: $0.32000
Datasheet
1 µF ±20% 10V Ceramic Capacitor X7R 0612 (1632 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0612ZC105MAT2V

DigiKey Part Number
478-KGL31ZR71A105MTTR-ND - Tape & Reel (TR)
478-KGL31ZR71A105MTCT-ND - Cut Tape (CT)
478-KGL31ZR71A105MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0612ZC105MAT2V
Description
CAP CER 1UF 10V X7R 0612
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF ±20% 10V Ceramic Capacitor X7R 0612 (1632 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Reverse Geometry)
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0612 (1632 Metric)
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.76mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.14000$1.14
10$0.73900$7.39
50$0.57900$28.95
100$0.52950$52.95
500$0.44596$222.98
1,000$0.42012$420.12
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.38134$1,525.36
8,000$0.36692$2,935.36
12,000$0.35970$4,316.40
20,000$0.35169$7,033.80
28,000$0.34701$9,716.28
Manufacturers Standard Package