
08055C222K4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF21BR71H222KTTR-ND - Tape & Reel (TR) 478-KAF21BR71H222KTCT-ND - Cut Tape (CT) 478-KAF21BR71H222KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055C222K4Z2A |
Description | CAP CER 2200PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055C222K4Z2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.27000 | $0.27 |
| 10 | $0.16000 | $1.60 |
| 50 | $0.11560 | $5.78 |
| 100 | $0.10210 | $10.21 |
| 500 | $0.07932 | $39.66 |
| 1,000 | $0.07229 | $72.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.06176 | $247.04 |
| 8,000 | $0.05785 | $462.80 |
| 12,000 | $0.05589 | $670.68 |
| 20,000 | $0.05372 | $1,074.40 |
| 28,000 | $0.05245 | $1,468.60 |
| 40,000 | $0.05123 | $2,049.20 |

