Parametric Equivalent
Direct

06033A300JAT4A | |
|---|---|
DigiKey Part Number | 478-06033A300JAT4ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 06033A300JAT4A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06033A300JAT2A | KYOCERA AVX | 0 | 06033A300JAT2A-ND | $0.03405 | Parametric Equivalent |
| C0603C300J3GACTU | KEMET | 0 | 399-C0603C300J3GACTUTR-ND | $0.05857 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.03191 | $478.65 |



