
06031A100K4T4A | |
|---|---|
DigiKey Part Number | 478-KAM15ACG2A100KMTR-ND - Tape & Reel (TR) 478-KAM15ACG2A100KMCT-ND - Cut Tape (CT) 478-KAM15ACG2A100KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031A100K4T4A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KAM15ACG2A100KT | KYOCERA AVX | 19,151 | 478-KAM15ACG2A100KTCT-ND | $0.11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.11000 | $0.11 |
| 10 | $0.06000 | $0.60 |
| 50 | $0.04120 | $2.06 |
| 100 | $0.03560 | $3.56 |
| 500 | $0.02618 | $13.09 |
| 1,000 | $0.02329 | $23.29 |
| 2,500 | $0.02024 | $50.60 |
| 5,000 | $0.01841 | $92.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.01615 | $242.25 |
| 30,000 | $0.01505 | $451.50 |
| 45,000 | $0.01449 | $652.05 |
| 75,000 | $0.01388 | $1,041.00 |
| 105,000 | $0.01352 | $1,419.60 |
| 150,000 | $0.01318 | $1,977.00 |

