BQ014E0223JDB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 53,334
Unit Price: $0.24000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 5,000
Unit Price: $1.64000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $0.60961
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $0.60961
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $0.60961
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $0.69055
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $0.69055
Datasheet

Upgrade


TDK
In Stock: 7,804
Unit Price: $0.31000
Datasheet

Upgrade


TDK
In Stock: 9,718
Unit Price: $0.32000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 6,717
Unit Price: $1.13000
Datasheet

Similar


TDK
In Stock: 3,500
Unit Price: $0.45000
Datasheet
0.022 µF Film Capacitor 63V 100V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ014E0223JDB

DigiKey Part Number
478-5056-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BQ014E0223JDB
Description
CAP FILM 0.022UF 5% 100VDC RAD
Customer Reference
Detailed Description
0.022 µF Film Capacitor 63V 100V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
BQ014E0223JDB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.295" L x 0.098" W (7.50mm x 2.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Termination
PC Pins
Lead Spacing
0.200" (5.08mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes