
046809607110846+ | |
|---|---|
DigiKey Part Number | 478-046809607110846+TR-ND - Tape & Reel (TR) 478-046809607110846+CT-ND - Cut Tape (CT) 478-046809607110846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046809607110846+ |
Description | CONN FFC BOTTOM 7POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 046809607110846+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 7 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.037" (0.95mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Notched | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.66000 | $0.66 |
| 10 | $0.56100 | $5.61 |
| 25 | $0.52600 | $13.15 |
| 50 | $0.50080 | $25.04 |
| 100 | $0.47690 | $47.69 |
| 250 | $0.44704 | $111.76 |
| 500 | $0.42566 | $212.83 |
| 1,000 | $0.40533 | $405.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.36755 | $1,470.20 |
| 8,000 | $0.35001 | $2,800.08 |
| 12,000 | $0.34015 | $4,081.80 |
| 20,000 | $0.32812 | $6,562.40 |
| 28,000 | $0.32043 | $8,972.04 |

