
046806010000846+ | |
|---|---|
DigiKey Part Number | 478-046806010000846+TR-ND - Tape & Reel (TR) 478-046806010000846+CT-ND - Cut Tape (CT) 478-046806010000846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046806010000846+ |
Description | CONN FFC BOTTOM 10POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 046806010000846+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 10 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.069" (1.75mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | Thermoplastic | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | White | |
Actuator Color | Black | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.58000 | $0.58 |
| 10 | $0.49400 | $4.94 |
| 25 | $0.46280 | $11.57 |
| 50 | $0.44080 | $22.04 |
| 100 | $0.41970 | $41.97 |
| 250 | $0.39340 | $98.35 |
| 500 | $0.37460 | $187.30 |
| 1,000 | $0.35671 | $356.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.33009 | $990.27 |
| 6,000 | $0.31434 | $1,886.04 |
| 9,000 | $0.30548 | $2,749.32 |
| 15,000 | $0.29467 | $4,420.05 |
| 21,000 | $0.28776 | $6,042.96 |
| 30,000 | $0.28062 | $8,418.60 |

