20 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

046284020002846+

DigiKey Part Number
478-046284020002846+TR-ND - Tape & Reel (TR)
478-046284020002846+CT-ND - Cut Tape (CT)
478-046284020002846+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
046284020002846+
Description
CONN FFC FPC 20POS 0.5MM R/A
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
20 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
046284020002846+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top and Bottom
Number of Positions
20
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.059" (1.50mm)
Locking Feature
-
Cable End Type
Tapered
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Plastic
Actuator Material
-
Features
Low Insertion Force (LIF), Solder Retention
Voltage Rating
50V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
-
Current Rating (Amps)
0.4A
Contact Finish Thickness
-
Housing Color
-
Actuator Color
-
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 585
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.79000$0.79
10$0.67200$6.72
25$0.62960$15.74
50$0.59960$29.98
100$0.57090$57.09
250$0.53508$133.77
500$0.50952$254.76
1,000$0.48519$485.19
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.43998$1,759.92
8,000$0.41899$3,351.92
12,000$0.40718$4,886.16
20,000$0.39278$7,855.60
Manufacturers Standard Package