2.2 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402YD225MAT2A

DigiKey Part Number
478-KGM05AR51C225MHTR-ND - Tape & Reel (TR)
478-KGM05AR51C225MHCT-ND - Cut Tape (CT)
478-KGM05AR51C225MHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402YD225MAT2A
Description
CAP CER 2.2UF 16V X5R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402YD225MAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.11000$0.11
10$0.06000$0.60
50$0.04120$2.06
100$0.03560$3.56
500$0.02618$13.09
1,000$0.02329$23.29
2,500$0.02024$50.60
5,000$0.01841$92.05
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01691$169.10
20,000$0.01567$313.40
30,000$0.01505$451.50
50,000$0.01436$718.00
70,000$0.01396$977.20
100,000$0.01357$1,357.00
Manufacturers Standard Package