
04026D104KAT4A | |
|---|---|
DigiKey Part Number | 478-11504-2-ND - Tape & Reel (TR) 478-11504-1-ND - Cut Tape (CT) 478-11504-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04026D104KAT4A |
Description | CAP CER 0.1UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04026D104KAT4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.01900 | $0.19 |
| 50 | $0.01260 | $0.63 |
| 100 | $0.01070 | $1.07 |
| 500 | $0.00742 | $3.71 |
| 1,000 | $0.00643 | $6.43 |
| 2,500 | $0.00538 | $13.45 |
| 5,000 | $0.00475 | $23.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.00240 | $120.00 |

