04025A161JAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Murata Electronics
In Stock: 124,666
Unit Price: $0.11000
Datasheet

Upgrade


Murata Electronics
In Stock: 10,462
Unit Price: $0.16000
Datasheet

Parametric Equivalent


KEMET
In Stock: 18,134
Unit Price: $0.46000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 39,585
Unit Price: $0.11000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.00751
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.00715
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 9,475
Unit Price: $0.11000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.00789
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.00648
Datasheet
160 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04025A161JAT2A

DigiKey Part Number
04025A161JAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
04025A161JAT2A
Description
CAP CER 160PF 50V NP0 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
160 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04025A161JAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM1555C1H161JA01DMurata Electronics124,666490-3230-1-ND$0.11000Direct
GRM1555C1H161GA01DMurata Electronics10,462490-6202-1-ND$0.16000Upgrade
C0402C161J5GACTUKEMET18,134399-14888-1-ND$0.46000Parametric Equivalent
CC0402JRNPO9BN161YAGEO39,585311-3338-1-ND$0.11000Parametric Equivalent
GCM1555C1H161JA16DMurata Electronics0GCM1555C1H161JA16D-ND$0.00751Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.10300$1,030.00
Manufacturers Standard Package