
KGM31BR71A103KT | |
|---|---|
DigiKey Part Number | 478-KGM31BR71A103KTTR-ND - Tape & Reel (TR) 478-KGM31BR71A103KTCT-ND - Cut Tape (CT) 478-KGM31BR71A103KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BR71A103KT |
Description | CAP CER 10000PF 10V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.25000 | $0.25 |
| 10 | $0.14300 | $1.43 |
| 50 | $0.10300 | $5.15 |
| 100 | $0.09080 | $9.08 |
| 500 | $0.07006 | $35.03 |
| 1,000 | $0.06368 | $63.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.04252 | $170.08 |
| 8,000 | $0.03956 | $316.48 |
| 12,000 | $0.03807 | $456.84 |
| 20,000 | $0.03643 | $728.60 |
| 28,000 | $0.03547 | $993.16 |
| 40,000 | $0.03454 | $1,381.60 |

