04023J0R9A4STR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 6,441
Unit Price: $0.92000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.26839
Datasheet
Image for 04023J0R9A4STR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04023J0R9A4STR

DigiKey Part Number
478-04023J0R9A4STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
04023J0R9A4STR
Description
CAP THIN FILM 0.9PF 25V 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.9 pF Thin Film Capacitor 25 V 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Rated
25 V
Manufacturer
KYOCERA AVX
Mounting Type
Surface Mount
Series
Package / Case
0402 (1005 Metric)
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Features
RF, High Q, Low Loss
Capacitance
0.9 pF
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Tolerance
±0.05pF
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
04023J0R9ABSTRKYOCERA AVX6,441478-13011-1-ND$0.92000Parametric Equivalent
04023J0R9ABWTRKYOCERA AVX004023J0R9ABWTR-ND$0.26839Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.50686$2,534.30
10,000$0.48590$4,859.00
Manufacturers Standard Package