
04021J0R8PBSTR | |
|---|---|
DigiKey Part Number | 478-9758-2-ND - Tape & Reel (TR) 478-9758-1-ND - Cut Tape (CT) 478-9758-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04021J0R8PBSTR |
Description | CAP THIN FILM 0.8PF 100V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.8 pF Thin Film Capacitor 100 V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.8 pF | |
Tolerance | ±0.02pF | |
Voltage - Rated | 100 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.96000 | $0.96 |
| 10 | $0.61200 | $6.12 |
| 50 | $0.47420 | $23.71 |
| 100 | $0.43190 | $43.19 |
| 500 | $0.36042 | $180.21 |
| 1,000 | $0.33832 | $338.32 |
| 2,500 | $0.31498 | $787.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.30091 | $1,504.55 |
| 10,000 | $0.28932 | $2,893.20 |
| 15,000 | $0.28352 | $4,252.80 |
| 25,000 | $0.27708 | $6,927.00 |
| 35,000 | $0.27332 | $9,566.20 |

