
0201ZZ104KAT2A | |
|---|---|
DigiKey Part Number | 478-0201ZZ104KAT2ATR-ND - Tape & Reel (TR) 478-0201ZZ104KAT2ACT-ND - Cut Tape (CT) 478-0201ZZ104KAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0201ZZ104KAT2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X7S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201ZZ104KAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.011" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM033C71A104KE14D | Murata Electronics | 14,214 | 490-14450-1-ND | $0.10000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.29000 | $0.29 |
| 10 | $0.16700 | $1.67 |
| 50 | $0.12120 | $6.06 |
| 100 | $0.10710 | $10.71 |
| 500 | $0.08338 | $41.69 |
| 1,000 | $0.07607 | $76.07 |
| 2,500 | $0.06836 | $170.90 |
| 5,000 | $0.06372 | $318.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.01959 | $293.85 |
| 30,000 | $0.01832 | $549.60 |
| 45,000 | $0.01768 | $795.60 |
| 75,000 | $0.01698 | $1,273.50 |
| 105,000 | $0.01656 | $1,738.80 |
| 150,000 | $0.01616 | $2,424.00 |

