0.1 µF ±10% 10V Ceramic Capacitor X7S 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201ZZ104KAT2A

DigiKey Part Number
478-0201ZZ104KAT2ATR-ND - Tape & Reel (TR)
478-0201ZZ104KAT2ACT-ND - Cut Tape (CT)
478-0201ZZ104KAT2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0201ZZ104KAT2A
Description
CAP CER SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 10V Ceramic Capacitor X7S 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0201ZZ104KAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±10%
Size / Dimension
0.024" L x 0.011" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM033C71A104KE14DMurata Electronics14,214490-14450-1-ND$0.10000Direct
In-Stock: 3,997
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.29000$0.29
10$0.16700$1.67
50$0.12120$6.06
100$0.10710$10.71
500$0.08338$41.69
1,000$0.07607$76.07
2,500$0.06836$170.90
5,000$0.06372$318.60
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.01959$293.85
30,000$0.01832$549.60
45,000$0.01768$795.60
75,000$0.01698$1,273.50
105,000$0.01656$1,738.80
150,000$0.01616$2,424.00
Manufacturers Standard Package