
008261033310854 | |
|---|---|
DigiKey Part Number | 478-8261033310854-ND |
Manufacturer | |
Manufacturer Product Number | 008261033310854 |
Description | CONN HEADER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.236" (6.00mm) |
Mfr | Contact Length - Post 0.118" (3.00mm) |
Series | Overall Contact Length 0.413" (10.49mm) |
Packaging Bag | Insulation Height 0.059" (1.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Number of Positions | Contact Finish - Post Gold |
Number of Rows 3 | Contact Material Copper Alloy |
Row Spacing - Mating | Insulation Material Thermoplastic |
Number of Positions Loaded All | Operating Temperature -55°C ~ 85°C |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A per Contact |
Termination Solder | Voltage Rating 250VAC/DC |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.97020 | $2,910.60 |

