Image for 008261016110854 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

008261016110854

DigiKey Part Number
478-8261016110854-ND
Manufacturer
Manufacturer Product Number
008261016110854
Description
CONN HEADER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 1 position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.118" (3.00mm)
Mfr
Overall Contact Length
0.413" (10.49mm)
Series
Insulation Height
0.059" (1.50mm)
Packaging
Bag
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Type
Male Pin
Contact Finish - Post
Gold
Number of Positions
Contact Material
Copper Alloy
Number of Rows
1
Insulation Material
Thermoplastic
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 85°C
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A per Contact
Termination
Solder
Voltage Rating
250VAC/DC
Fastening Type
Push-Pull
Base Product Number
Contact Length - Mating
0.236" (6.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bag
QuantityUnit PriceExt Price
10,000$0.76323$7,632.30
Manufacturers Standard Package