Image for KF86X-ED-15S-BRJ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KF86X-ED-15S-BRJ

DigiKey Part Number
2092-KF86X-ED-15S-BRJ-ND
Manufacturer
Manufacturer Product Number
KF86X-ED-15S-BRJ
Description
CONN D-SUB HD RCPT 15P VERT SLDR
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
KF86X-ED-15S-BRJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Nickel Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
Flash
Packaging
Tray
Material Flammability Rating
UL94 V-0
Part Status
Active
Current Rating (Amps)
1.5A
Connector Style
Features
Board Lock
Connector Type
Receptacle, Female Sockets
Voltage Rating
30VAC
Number of Positions
Color
Black
Number of Rows
3
Contact Form
Stamped
Mounting Type
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Shell Size, Connector Layout
1 (DE, E) High Density
Contact Material
Brass
Contact Type
Signal
Operating Temperature
-55°C ~ 75°C
Flange Feature
Board Side (4-40); Mating Side, Female Screwlock (4-40)
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tray
QuantityUnit PriceExt Price
1,008$5.21752$5,259.26
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.