Image for GTVX-SMT2-N-66-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GTVX-SMT2-N-66-TR

DigiKey Part Number
2092-GTVX-SMT2-N-66-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GTVX-SMT2-N-66-TR
Description
MOD JACK SMT 6P6C TOP ENTRY W/O
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Vertical Unshielded
Datasheet
 Datasheet
EDA/CAD Models
GTVX-SMT2-N-66-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Kycon, Inc.
Shielding
Unshielded
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
LED Color
Does Not Contain LED
Part Status
Active
Tab Direction
User Selectable
Connector Type
Jack
Contact Material
Phosphor Bronze
Number of Positions/Contacts
6p6c (RJ11, RJ12, RJ14, RJ25)
Contact Finish
Gold
Number of Ports
1
Contact Finish Thickness
Flash
Number of Rows
1
Housing Material
Thermoplastic
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Orientation
Vertical
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
1,440$1.23508$1,778.52