Image for GTVX-SMT-N-66-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GTVX-SMT-N-66-TR

DigiKey Part Number
2092-GTVX-SMT-N-66-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GTVX-SMT-N-66-TR
Description
MOD JACK SMT 6P6C TOP ENTRY GOLD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Vertical Unshielded
Datasheet
 Datasheet
EDA/CAD Models
GTVX-SMT-N-66-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Kycon, Inc.
Shielding
Unshielded
Series
Features
Board Guide, Solder Retention
Packaging
Tape & Reel (TR)
LED Color
Does Not Contain LED
Part Status
Active
Tab Direction
User Selectable
Connector Type
Jack
Contact Material
Phosphor Bronze
Number of Positions/Contacts
6p6c (RJ11, RJ12, RJ14, RJ25)
Contact Finish
Gold
Number of Ports
1
Contact Finish Thickness
Flash
Number of Rows
1
Housing Material
Thermoplastic
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Orientation
Vertical
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
1,440$1.25356$1,805.13