130 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-25FTF52-130K

DigiKey Part Number
13-MFR-25FTF52-130KCT-ND - Cut Tape (CT)
13-MFR-25FTF52-130KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MFR-25FTF52-130K
Description
RES 130K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
130 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFR-25FTF52-130K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,410
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.03800$0.38
25$0.03200$0.80
50$0.02780$1.39
100$0.02440$2.44
250$0.02072$5.18
500$0.01838$9.19
1,000$0.01638$16.38
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.01258$62.90
10,000$0.01144$114.40
15,000$0.01085$162.75
25,000$0.01019$254.75
35,000$0.00979$342.65
50,000$0.00940$470.00
Manufacturers Standard Package