
MF0207FRE52-10R | |
|---|---|
DigiKey Part Number | 13-MF0207FRE52-10RTR-ND - Tape & Reel (TR) 13-MF0207FRE52-10RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF0207FRE52-10R |
Description | RES 10 OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.04300 | $0.43 |
| 25 | $0.03600 | $0.90 |
| 50 | $0.03160 | $1.58 |
| 100 | $0.02780 | $2.78 |
| 250 | $0.02360 | $5.90 |
| 500 | $0.02098 | $10.49 |
| 1,000 | $0.01872 | $18.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01441 | $72.05 |
| 10,000 | $0.01312 | $131.20 |
| 15,000 | $0.01246 | $186.90 |
| 25,000 | $0.01171 | $292.75 |
| 35,000 | $0.01126 | $394.10 |
| 50,000 | $0.01083 | $541.50 |

