Through-Beam Optical Sensor 0.197" (5mm) NPN - Open Collector, Light-ON\Dark-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KPS-M63

DigiKey Part Number
5055-KPS-M63-ND
Manufacturer
Manufacturer Product Number
KPS-M63
Description
PHOTO SENSOR
Customer Reference
Detailed Description
Through-Beam Optical Sensor 0.197" (5mm) NPN - Open Collector, Light-ON\Dark-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KOINO
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
0.197" (5mm)
Voltage - Supply
5V ~ 24V
Response Time
20µs
Output Configuration
NPN - Open Collector, Light-ON\Dark-ON
Light Source
Red LED
Connection Method
Cable
Ingress Protection
IP40, IEC
Cable Length
39.37" (1m)
Adjustment Type
-
Operating Temperature
-25°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
FREE SHIPPING for this product
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10$15.98200$159.82
20$11.51350$230.27
50$9.10160$455.08
100$8.18500$818.50