
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 0.197" (5mm) | |
Voltage - Supply | 5V ~ 24V | |
Response Time | 20µs | |
Output Configuration | NPN - Open Collector, Light-ON\Dark-ON | |
Light Source | Red LED | |
Connection Method | Cable | |
Ingress Protection | IP40, IEC | |
Cable Length | 39.37" (1m) | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $15.98200 | $159.82 |
| 20 | $11.51350 | $230.27 |
| 50 | $9.10160 | $455.08 |
| 100 | $8.18500 | $818.50 |

