Emergency Stop Switch SPST-NO + SPST-NC Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KH-2201EB-11-G

DigiKey Part Number
5055-KH-2201EB-11-G-ND
Manufacturer
Manufacturer Product Number
KH-2201EB-11-G
Description
SWITCH E-STOP 6A 250V
Customer Reference
Detailed Description
Emergency Stop Switch SPST-NO + SPST-NC Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KOINO
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Reset Operation
-
Circuit
SPST-NO + SPST-NC
Switch Function
On-Mom, Off-Mom
Features
-
Current Rating (Amps)
6A (AC), 3A (DC)
Voltage Rating - AC
250 V
Voltage Rating - DC
125 V
Panel Cutout Dimensions
Circular - 22.20mm Dia
Termination Style
Screw Terminal
Ingress Protection
IP54 - Dust Protected, Water Resistant
Operating Temperature
-10°C ~ 55°C
Illumination Voltage (Nominal)
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
FREE SHIPPING for this product
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10$11.83000$118.30
20$8.09000$161.80
40$6.42000$256.80
80$5.42000$433.60
160$4.85000$776.00