
WK73R1JTTD331J | |
|---|---|
DigiKey Part Number | 2019-WK73R1JTTD331JTR-ND - Tape & Reel (TR) 2019-WK73R1JTTD331JCT-ND - Cut Tape (CT) 2019-WK73R1JTTD331JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73R1JTTD331J |
Description | RES 330 OHM 5% 1/2W 603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 0.5W, 1/2W Chip Resistor Wide 0603 (1608 Metric), 0306 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WK73R1JTTD331J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0603 (1608 Metric), 0306 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.09600 | $0.96 |
| 25 | $0.07560 | $1.89 |
| 50 | $0.06420 | $3.21 |
| 100 | $0.05500 | $5.50 |
| 250 | $0.04588 | $11.47 |
| 500 | $0.04064 | $20.32 |
| 1,000 | $0.03648 | $36.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01685 | $84.25 |
| 10,000 | $0.01551 | $155.10 |
| 15,000 | $0.01486 | $222.90 |
| 25,000 | $0.01416 | $354.00 |
| 35,000 | $0.01376 | $481.60 |
| 50,000 | $0.01338 | $669.00 |

