
WK73R1JTTD2490F | |
|---|---|
DigiKey Part Number | 2019-WK73R1JTTD2490FTR-ND - Tape & Reel (TR) 2019-WK73R1JTTD2490FCT-ND - Cut Tape (CT) 2019-WK73R1JTTD2490FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73R1JTTD2490F |
Description | RES 249 OHM 1% 1/2W 603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 249 Ohms ±1% 0.5W, 1/2W Chip Resistor Wide 0603 (1608 Metric), 0306 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WK73R1JTTD2490F Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 0603 (1608 Metric), 0306 |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |
| 10 | $0.10800 | $1.08 |
| 25 | $0.08560 | $2.14 |
| 50 | $0.07260 | $3.63 |
| 100 | $0.06270 | $6.27 |
| 250 | $0.05260 | $13.15 |
| 500 | $0.04682 | $23.41 |
| 1,000 | $0.04223 | $42.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03490 | $174.50 |
| 10,000 | $0.03276 | $327.60 |
| 15,000 | $0.03172 | $475.80 |
| 25,000 | $0.03060 | $765.00 |
| 35,000 | $0.02995 | $1,048.25 |
| 50,000 | $0.02934 | $1,467.00 |

