
WK73R1JTTD2000F | |
|---|---|
DigiKey Part Number | 2019-WK73R1JTTD2000FTR-ND - Tape & Reel (TR) 2019-WK73R1JTTD2000FCT-ND - Cut Tape (CT) 2019-WK73R1JTTD2000FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73R1JTTD2000F |
Description | RES 200 OHM 1% 1/2W 603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 0.5W, 1/2W Chip Resistor Wide 0603 (1608 Metric), 0306 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WK73R1JTTD2000F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0603 (1608 Metric), 0306 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |
| 10 | $0.10800 | $1.08 |
| 25 | $0.08560 | $2.14 |
| 50 | $0.07260 | $3.63 |
| 100 | $0.06270 | $6.27 |
| 250 | $0.05260 | $13.15 |
| 500 | $0.04682 | $23.41 |
| 1,000 | $0.04223 | $42.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01758 | $87.90 |
| 10,000 | $0.01620 | $162.00 |
| 15,000 | $0.01554 | $233.10 |
| 25,000 | $0.01481 | $370.25 |
| 35,000 | $0.01440 | $504.00 |
| 50,000 | $0.01401 | $700.50 |

